


GTM962252P22524-F | |
|---|---|
DigiKey Part Number | 1939-GTM962252P22524-F-ND |
Manufacturer | |
Manufacturer Product Number | GTM962252P22524-F |
Description | AC/DC CONVERTER 24V 19W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM962252P22524-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.07" L x 2.45" W x 1.57" H (103.5mm x 62.3mm x 40.0mm) | |
Approval Agency | - | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| 5 | 62,05800 € | 310,29 € |
| 10 | 60,77000 € | 607,70 € |
| 48 | 57,95000 € | 2.781,60 € |
| 96 | 56,74594 € | 5.447,61 € |
| 144 | 56,05326 € | 8.071,67 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |



