
GTM9200P35012-S(R) | |
|---|---|
DigiKey Part Number | 1939-GTM9200P35012-S(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM9200P35012-S(R) |
Description | AC/DC CONVERTER 12V 350W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.656 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.81" L x 4.22" W x 1.83" H (198.4mm x 107.2mm x 46.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, EAC |
Current - Output 1 29.17 A | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,63000 € | 171,63 € |
| 5 | 163,46200 € | 817,31 € |
| 10 | 160,06700 € | 1.600,67 € |
| 25 | 155,68520 € | 3.892,13 € |
| 50 | 152,45100 € | 7.622,55 € |
| Unit Price without VAT: | 171,63000 € |
|---|---|
| Unit Price with VAT: | 204,23970 € |

