GTM91128LI3C1000T00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GTM91128LI3C1000T00
GTM91128LI3C1000T00
GTM91128LI3C1000T00

GTM91128LI3C1000T00

DigiKey Part Number
1939-1704-ND
Manufacturer
Manufacturer Product Number
GTM91128LI3C1000T00
Description
BATT CHARGER WALL MT 12.6V 1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop, Wall Mount Battery Charger 12.6V 1A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Desktop, Wall Mount
Battery Chemistry
Lithium-Ion
Battery Cell Size
-
Number of Cells
3
Voltage - Nominal
12.6V
Charge Current - Max
1A
Charge Time
-
Voltage - Input
90 ~ 264VAC
Power - Max
12.6W
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Mounting Type
Wall Mount
Termination Style
Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Features
Interchangeable Blades
Operating Temperature
0°C ~ 35°C
Approval Agency
CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,99000 €35,99 €
534,22400 €171,12 €
1033,48800 €334,88 €
2532,54160 €813,54 €
6031,66200 €1.899,72 €
12030,98258 €3.717,91 €
Manufacturers Standard Package
Unit Price without VAT:35,99000 €
Unit Price with VAT:42,82810 €