
GTM91128LI2C1000XFX9 | |
|---|---|
DigiKey Part Number | 1939-1084-ND |
Manufacturer | |
Manufacturer Product Number | GTM91128LI2C1000XFX9 |
Description | BATT CHARGER WALL MT 8.4V 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop, Wall Mount Battery Charger 8.4V 1A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop, Wall Mount | |
Battery Chemistry | Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 8.4V | |
Charge Current - Max | 1A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 8.4W | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm) | |
Mounting Type | Desktop, Wall Mount | |
Termination Style | FX9-3 | |
Features | Automatic Shut Off, LED Indicator | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CB, CE, cURus, EAC, ETL, GS, PSE, S-Mark, SIQ, VCCC, WEEE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,88000 € | 20,88 € |
| 5 | 19,84600 € | 99,23 € |
| 10 | 19,42000 € | 194,20 € |
| 25 | 18,87120 € | 471,78 € |
| 60 | 18,50483 € | 1.110,29 € |
| Unit Price without VAT: | 20,88000 € |
|---|---|
| Unit Price with VAT: | 24,84720 € |


