
GTM91128LI1C2000T00 | |
|---|---|
DigiKey Part Number | 1939-GTM91128LI1C2000T00-ND |
Manufacturer | |
Manufacturer Product Number | GTM91128LI1C2000T00 |
Description | BATT CHARGER WALL MT 4.2V 1.6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Wall Mount Battery Charger 4.2V 1.6A |
Datasheet | Datasheet |
Category | Charge Current - Max 1.6A |
Manufacturer GlobTek, Inc. | Voltage - Input 90 ~ 264VAC |
Series | Power - Max 6.72W |
Packaging Bulk | Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.53mm x 53.47mm x 36.60mm) |
Part Status Active | Mounting Type Desktop, Wall Mount |
Type Desktop, Wall Mount | Termination Style Barrel Plug Kit (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Battery Chemistry Lithium-Ion | Operating Temperature 0°C ~ 35°C |
Number of Cells 1 | Approval Agency CB, CE, cETLus, cRUus, EAC, ETL, GS, IEC, PSE, SIQ, S-Mark, Ukraine, VCCI, WEEE |
Voltage - Nominal 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| 5 | 24,48400 € | 122,42 € |
| 10 | 23,95900 € | 239,59 € |
| 25 | 23,28120 € | 582,03 € |
| 60 | 22,65183 € | 1.359,11 € |
| 120 | 22,16575 € | 2.659,89 € |
| 300 | 21,53917 € | 6.461,75 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |

