
GTM91110P24048FSIM(R | |
|---|---|
DigiKey Part Number | 1939-GTM91110P24048FSIM(R-ND |
Manufacturer | |
Manufacturer Product Number | GTM91110P24048FSIM(R |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI |
Voltage - Output 1 48V | Standard Number 60601-1-11; 60601-1-2; 60950-1 |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,36000 € | 99,36 € |
| 5 | 94,63200 € | 473,16 € |
| 10 | 92,66500 € | 926,65 € |
| 25 | 90,12880 € | 2.253,22 € |
| 60 | 87,76983 € | 5.266,19 € |
| Unit Price without VAT: | 99,36000 € |
|---|---|
| Unit Price with VAT: | 118,23840 € |


