Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM91110P24012FSIM(R

DigiKey Part Number
1939-GTM91110P24012FSIM(R-ND
Manufacturer
Manufacturer Product Number
GTM91110P24012FSIM(R
Description
AC/DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Power (Watts)
Applications
-
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-10°C ~ 50°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Approval Agency
CE, cETLus, EAC, ETL, FCC, SIQ, UkrSEPRO, VCCI
Standard Number
60601-1-11; 60601-1-2
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,03000 €111,03 €
5105,74400 €528,72 €
10103,54600 €1.035,46 €
30100,15733 €3.004,72 €
6098,07633 €5.884,58 €
Manufacturers Standard Package
Unit Price without VAT:111,03000 €
Unit Price with VAT:132,12570 €