
GTM91110P15015FSIM(R | |
|---|---|
DigiKey Part Number | 1939-GTM91110P15015FSIM(R-ND |
Manufacturer | |
Manufacturer Product Number | GTM91110P15015FSIM(R |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | |
Approval Agency | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,28000 € | 95,28 € |
| 5 | 90,74600 € | 453,73 € |
| 10 | 88,86000 € | 888,60 € |
| 25 | 86,42840 € | 2.160,71 € |
| 60 | 84,16617 € | 5.049,97 € |
| Unit Price without VAT: | 95,28000 € |
|---|---|
| Unit Price with VAT: | 113,38320 € |


