Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
GTM43007-B6015-FW(R)
GTM43007-B6015-FW(R)

GTM43007-B6015-FW(R)

DigiKey Part Number
1939-GTM43007-B6015-FW(R)-ND
Manufacturer
Manufacturer Product Number
GTM43007-B6015-FW(R)
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-B6015-FW(R) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-10°C ~ 45°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,18000 €14,18 €
513,50800 €67,54 €
1013,22700 €132,27 €
2512,86480 €321,62 €
9012,37544 €1.113,79 €
18012,11828 €2.181,29 €
27011,97041 €3.232,01 €
54011,72172 €6.329,73 €
Manufacturers Standard Package
Unit Price without VAT:14,18000 €
Unit Price with VAT:16,87420 €