



GTM43007-B4509-FW(R) | |
|---|---|
DigiKey Part Number | 1939-GTM43007-B4509-FW(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B4509-FW(R) |
Description | AC/DC CONVERTER 9V 45W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B4509-FW(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO |
Voltage - Output 1 9V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 5 | 14,94600 € | 74,73 € |
| 10 | 14,63600 € | 146,36 € |
| 25 | 14,23560 € | 355,89 € |
| 90 | 13,69356 € | 1.232,42 € |
| 180 | 13,40911 € | 2.413,64 € |
| 270 | 13,24548 € | 3.576,28 € |
| 540 | 13,09993 € | 7.073,96 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |








