
GTM43007-A6030-F(R) | |
|---|---|
DigiKey Part Number | 1939-GTM43007-A6030-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A6030-F(R) |
Description | AC/DC CONVERTER 30V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A6030-F(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.20" H (76.2mm x 50.8mm x 30.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,67650 € | 820,59 € |
| Unit Price without VAT: | 13,67650 € |
|---|---|
| Unit Price with VAT: | 16,27504 € |







