Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM43007-A6012-FW(R)

DigiKey Part Number
1939-1054-ND
Manufacturer
Manufacturer Product Number
GTM43007-A6012-FW(R)
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-A6012-FW(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Bulk
Operating Temperature
-10°C ~ 45°C
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UKCA, UkrSEPRO
Voltage - Output 1
12V
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Current - Output 1
5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,93000 €14,93 €
514,22400 €71,12 €
1013,92800 €139,28 €
2513,54680 €338,67 €
5013,26520 €663,26 €
12412,90516 €1.600,24 €
37212,48285 €4.643,62 €
62012,29118 €7.620,53 €
Manufacturers Standard Package
Unit Price without VAT:14,93000 €
Unit Price with VAT:17,76670 €