



GTM43007-A4509-FW(R) | |
|---|---|
DigiKey Part Number | 1939-1052-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A4509-FW(R) |
Description | AC/DC CONVERTER 9V 45W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A4509-FW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 5 | 12,91200 € | 64,56 € |
| 10 | 12,64500 € | 126,45 € |
| 25 | 12,29840 € | 307,46 € |
| 50 | 12,04300 € | 602,15 € |
| 124 | 11,71613 € | 1.452,80 € |
| 372 | 11,33269 € | 4.215,76 € |
| 620 | 11,15866 € | 6.918,37 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |








