Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
GTM43007-A3005-F(R)
GTM43007-A3005-F(R)

GTM43007-A3005-F(R)

DigiKey Part Number
1939-GTM43007-A3005-F(R)-ND
Manufacturer
Manufacturer Product Number
GTM43007-A3005-F(R)
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-A3005-F(R) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-10°C ~ 45°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,62000 €13,62 €
512,98000 €64,90 €
1012,70900 €127,09 €
2512,36120 €309,03 €
5012,10460 €605,23 €
12411,77613 €1.460,24 €
37211,39070 €4.237,34 €
62011,21579 €6.953,79 €
Manufacturers Standard Package
Unit Price without VAT:13,62000 €
Unit Price with VAT:16,20780 €