Enclosed DC DC Converter 1 Output 13.2V 4.54A 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 13.2V 4.54A 60V Input
GTD93035L6013.2-DK(R) product photo 02

GTD93035L6013.2-DK(R)

DigiKey Part Number
1939-GTD93035L6013.2-DK(R)-ND
Manufacturer
Manufacturer Product Number
GTD93035L6013.2-DK(R)
Description
DC/DC CONVERTER 13.2V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 13.2V 4.54A 60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60W
Manufacturer
GlobTek, Inc.
Voltage - Isolation
1.6 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
75%
Type
Enclosed
Operating Temperature
-30°C ~ 50°C
Voltage - Input (Min)
9V
Mounting Type
Chassis Mount
Voltage - Input (Max)
60V
Size / Dimension
7.44" L x 3.74" W x 2.09" H (189.0mm x 95.0mm x 53.0mm)
Number of Outputs
1
Approval Agency
CB, CCC, CE, cETLus, FCC, RCM, S-Mark
Voltage - Output 1
13.2V
Standard Number
60601-1-11; 60950-1
Current - Output (Max)
4.54A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,51000 €99,51 €
595,79400 €478,97 €
1293,83167 €1.125,98 €
3691,42056 €3.291,14 €
6090,31950 €5.419,17 €
Manufacturers Standard Package
Unit Price without VAT:99,51000 €
Unit Price with VAT:118,41690 €