
GT966007056-T3-APOE | |
|---|---|
DigiKey Part Number | 1939-1698-ND |
Manufacturer | |
Manufacturer Product Number | GT966007056-T3-APOE |
Description | POE INJECTOR 56V 70W DESKTOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT966007056-T3-APOE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 1.25 A | |
Power (Watts) - Per Port | 70W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 6.50" L x 2.22" W x 1.28" H (165.0mm x 56.5mm x 32.5mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60950-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,11000 € | 49,11 € |
| 20 | 41,51800 € | 830,36 € |
| 40 | 39,93625 € | 1.597,45 € |
| 60 | 39,03883 € | 2.342,33 € |
| 100 | 37,93680 € | 3.793,68 € |
| Unit Price without VAT: | 49,11000 € |
|---|---|
| Unit Price with VAT: | 58,44090 € |






