




GT-96180-1819-T2-PP | |
|---|---|
DigiKey Part Number | 1939-GT-96180-1819-T2-PP-ND |
Manufacturer | |
Manufacturer Product Number | GT-96180-1819-T2-PP |
Description | POE INJECTOR 19V 18W DESKTOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT-96180-1819-T2-PP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 19V | |
Current - Output | 950 mA | |
Power (Watts) - Per Port | 18W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C8 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 10 | 12,95000 € | 129,50 € |
| 48 | 11,86021 € | 569,29 € |
| 96 | 11,40833 € | 1.095,20 € |
| 144 | 11,15194 € | 1.605,88 € |
| 288 | 10,72705 € | 3.089,39 € |
| 528 | 10,36866 € | 5.474,65 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |


