
GT-91087-1524(R) | |
|---|---|
DigiKey Part Number | 1939-GT-91087-1524(R)-ND |
Manufacturer | |
Manufacturer Product Number | GT-91087-1524(R) |
Description | DC DC CONVERTER 24V 9.6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 24V 640mA 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 640mA | |
Power (Watts) | 9.6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -15°C ~ 65°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module | |
Size / Dimension | 2.56" L x 0.65" W x 0.75" H (65.0mm x 16.6mm x 19.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,89893 € | 3.159,57 € |
| Unit Price without VAT: | 7,89893 € |
|---|---|
| Unit Price with VAT: | 9,39973 € |

