
GS-1245(R) | |
|---|---|
DigiKey Part Number | 1939-GS-1245(R)-ND |
Manufacturer | |
Manufacturer Product Number | GS-1245(R) |
Description | AC/DC DESKTOP ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 3 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.65" L x 2.36" W x 1.30" H (118.0mm x 60.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, cUL, GB, PSE, TUV |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 5 | 18,35600 € | 91,78 € |
| 10 | 17,70400 € | 177,04 € |
| 25 | 16,87920 € | 421,98 € |
| 50 | 16,28040 € | 814,02 € |
| 100 | 15,70290 € | 1.570,29 € |
| 250 | 14,97092 € | 3.742,73 € |
| 500 | 14,43988 € | 7.219,94 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |









