8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8014272M5701(R)

DigiKey Part Number
1939-1697-ND
Manufacturer
Manufacturer Product Number
G8014272M5701(R)
Description
CORD 17AWG AFSNIT-IEC320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AFSNIT 107-2-D1 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CE, DEMKO
Part Status
Active
Approved Countries
Denmark, Europe
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
AFSNIT 107-2-D1
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,35000 €8,35 €
107,10300 €71,03 €
256,65760 €166,44 €
506,33960 €316,98 €
1006,03690 €603,69 €
3005,58687 €1.676,06 €
5005,38924 €2.694,62 €
1.0005,13229 €5.132,29 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €