
EVC250A040EA31B50002W | |
|---|---|
DigiKey Part Number | 1939-EVC250A040EA31B50002W-ND |
Manufacturer | |
Manufacturer Product Number | EVC250A040EA31B50002W |
Description | EV PLUG TYPE 1, 5M CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black EV Type 1 To 4 Ring Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EVC250A040EA31B50002W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | 4 Ring Terminals | |
Number of Conductors | 4 | |
Cord Type | - | |
Wire Gauge | 8 AWG, 9 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 40A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger), Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,44000 € | 118,44 € |
| 16 | 113,36063 € | 1.813,77 € |
| Unit Price without VAT: | 118,44000 € |
|---|---|
| Unit Price with VAT: | 140,94360 € |



