ESJ1V0C200EA39B10001W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESJ1V0C200EA39B10001W
ESJ1V0C200EA39B10001W
ESJ1V0C200EA39B10001W

ESJ1V0C200EA39B10001W

DigiKey Part Number
1939-ESJ1V0C200EA39B10001W-ND
Manufacturer
Manufacturer Product Number
ESJ1V0C200EA39B10001W
Description
EV FEMALE RECEPTACLE 32A/480VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Inlet Black IEC 621936-3 To Cable
Datasheet
 Datasheet
EDA/CAD Models
ESJ1V0C200EA39B10001W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
IEC 621936-3
2nd Connector
Cable
Number of Conductors
11 Power, 10 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
480VAC, 1000VDC
Current Rating (Amps)
32A, 200A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1248,18000 €248,18 €
10202,37300 €2.023,73 €
30199,46067 €5.983,82 €
Manufacturers Standard Package
Unit Price without VAT:248,18000 €
Unit Price with VAT:295,33420 €