


ESH1V0D350RA37A12001C | |
|---|---|
DigiKey Part Number | 1939-ESH1V0D350RA37A12001C-ND |
Manufacturer | |
Manufacturer Product Number | ESH1V0D350RA37A12001C |
Description | NACS INLET CONNECTOR 1000VDC 350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Inlet Black SAE J3400 (NACS) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | ESH1V0D350RA37A12001C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | SAE J3400 (NACS) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 350A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,52000 € | 287,52 € |
| 10 | 244,43500 € | 2.444,35 € |
| 25 | 234,27880 € | 5.856,97 € |
| Unit Price without VAT: | 287,52000 € |
|---|---|
| Unit Price with VAT: | 342,14880 € |







