
DF19A0F3DF19A(R) | |
|---|---|
DigiKey Part Number | 1939-DF19A0F3DF19A(R)-ND |
Manufacturer | |
Manufacturer Product Number | DF19A0F3DF19A(R) |
Description | FDC-FLAT DISPLAY CONNECTIONS, HI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,62300 € | 432,46 € |
| Unit Price without VAT: | 21,62300 € |
|---|---|
| Unit Price with VAT: | 25,73137 € |


