



DB10E1BH1 | |
|---|---|
DigiKey Part Number | 1939-1694-ND |
Manufacturer | |
Manufacturer Product Number | DB10E1BH1 |
Description | DC DC CONVERTER 15V -15V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.39" H (19.5mm x 7.5mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 5 | 4,94400 € | 24,72 € |
| 10 | 4,86400 € | 48,64 € |
| 25 | 4,76000 € | 119,00 € |
| 50 | 4,68260 € | 234,13 € |
| 100 | 4,60660 € | 460,66 € |
| 300 | 4,48840 € | 1.346,52 € |
| 500 | 4,43440 € | 2.217,20 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

