
D-60A | |
|---|---|
DigiKey Part Number | 1939-D-60A-ND |
Manufacturer | |
Manufacturer Product Number | D-60A |
Description | AC/DC CONVERTER 5V 12V 56W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Active | Efficiency 73% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Output 2 12V | Approval Agency TUV, UL |
Current - Output 1 4 A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,05000 € | 51,05 € |
| 5 | 48,62400 € | 243,12 € |
| 10 | 47,61500 € | 476,15 € |
| 25 | 46,31120 € | 1.157,78 € |
| 50 | 45,34920 € | 2.267,46 € |
| 100 | 44,40680 € | 4.440,68 € |
| Unit Price without VAT: | 51,05000 € |
|---|---|
| Unit Price with VAT: | 60,74950 € |

