35 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 125mA DCR 4.2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC40MH2W(R)

DigiKey Part Number
1939-CMC40MH2W(R)-ND
Manufacturer
Manufacturer Product Number
CMC40MH2W(R)
Description
CMC 35MH 125MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 125mA DCR 4.2Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMC40MH2W(R) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
35 mH @ 1 kHz
Current Rating (Max)
125mA
DC Resistance (DCR) (Max)
4.2Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
310V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
UL
Features
-
Mounting Type
Through Hole
Size / Dimension
0.374" L x 0.394" W (9.50mm x 10.00mm)
Height (Max)
0.374" (9.50mm)
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
102,07600 €20,76 €
251,92000 €48,00 €
601,78250 €106,95 €
1201,68058 €201,67 €
3001,55503 €466,51 €
5401,47961 €798,99 €
1.0201,40219 €1.430,23 €
2.5201,29920 €3.273,98 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €