
CMC20MH2W(R) | |
|---|---|
DigiKey Part Number | 1939-CMC20MH2W(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMC20MH2W(R) |
Description | CMC 17.5MH 125MA 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 125mA DCR 2.9Ohm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.9Ohm (Typ) |
Manufacturer GlobTek, Inc. | Voltage Rating - AC 310V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Approval Agency UL |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 0.374" L x 0.394" W (9.50mm x 10.00mm) |
Inductance @ Frequency 17.5 mH @ 1 kHz | Height (Max) 0.374" (9.50mm) |
Current Rating (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,08240 € | 52,06 € |
| 60 | 1,93333 € | 116,00 € |
| 120 | 1,82283 € | 218,74 € |
| 300 | 1,68670 € | 506,01 € |
| 540 | 1,60489 € | 866,64 € |
| 1.020 | 1,52093 € | 1.551,35 € |
| 2.520 | 1,41356 € | 3.562,17 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

