Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Rectangular 04 pos Socket 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

712ASH10150M3MLX4(R)

DigiKey Part Number
1939-712ASH10150M3MLX4(R)-ND
Manufacturer
Manufacturer Product Number
712ASH10150M3MLX4(R)
Description
CBL ASSY JACK-RECT 4P SKT 0.98'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Rectangular 04 pos Socket 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.98' (300.0mm)
Manufacturer
GlobTek, Inc.
Cable Type
Flat
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD to Rectangular 04 pos Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,56000 €27,56 €
1023,42600 €234,26 €
2521,95920 €548,98 €
5020,91160 €1.045,58 €
10019,91420 €1.991,42 €
30018,43060 €5.529,18 €
Manufacturers Standard Package
Unit Price without VAT:27,56000 €
Unit Price with VAT:32,79640 €