
7055000M3701(R) | |
|---|---|
DigiKey Part Number | 1939-7055000M3701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 7055000M3701(R) |
Description | CORD 18AWG IEC320-IEC320 1.02' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.02' (310.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.02' (310.0mm) | |
Approval Agency Marking | CSA, ENEC, UL, VDE | |
Approved Countries | Canada, Europe, Germany, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,40160 € | 85,04 € |
| 50 | 3,23920 € | 161,96 € |
| 100 | 3,08440 € | 308,44 € |
| 300 | 2,85433 € | 856,30 € |
| 500 | 2,75334 € | 1.376,67 € |
| 1.000 | 2,62201 € | 2.622,01 € |
| 2.500 | 2,45804 € | 6.145,10 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

