Image for 703310412M57032(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

703310412M57032(R)

DigiKey Part Number
1939-703310412M57032(R)-ND
Manufacturer
Manufacturer Product Number
703310412M57032(R)
Description
IEC320-C20 TO IEC320-C19;, GT CA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 320-C19 To IEC 320-C20 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
14 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
8.20' (2.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C19
Voltage Rating
250V
2nd Connector
IEC 320-C20
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5009,18810 €4.594,05 €
Unit Price without VAT:9,18810 €
Unit Price with VAT:10,93384 €