



70321054F700 | |
|---|---|
DigiKey Part Number | 1939-1680-ND |
Manufacturer | |
Manufacturer Product Number | 70321054F700 |
Description | CORD 16AWG IEC320/C19-CBL 4.63' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.63' (1.41m) Power Cord Black IEC 320-C19 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 4.63' (1.41m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Female Sockets (Slots) to Leads | Color Black |
1st Connector IEC 320-C19 | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 7,96900 € | 79,69 € |
| 25 | 7,46920 € | 186,73 € |
| 50 | 7,11280 € | 355,64 € |
| 100 | 6,77320 € | 677,32 € |
| 300 | 6,26833 € | 1.880,50 € |
| 500 | 6,04660 € | 3.023,30 € |
| 1.000 | 5,75834 € | 5.758,34 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |





