
7011453M0BANPL3(R) | |
|---|---|
DigiKey Part Number | 1939-7011453M0BANPL3(R)-ND |
Manufacturer | |
Manufacturer Product Number | 7011453M0BANPL3(R) |
Description | IEC60320 C13 TO BANANA PLUG 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IEC 320-C13 to Banana Plugs (3) 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IEC 320-C13 to Banana Plugs (3) | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,36000 € | 58,36 € |
| 20 | 47,23800 € | 944,76 € |
| 40 | 44,98525 € | 1.799,41 € |
| 60 | 43,71783 € | 2.623,07 € |
| 100 | 42,17220 € | 4.217,22 € |
| Unit Price without VAT: | 58,36000 € |
|---|---|
| Unit Price with VAT: | 69,44840 € |

