
70114512F705R(R) | |
|---|---|
DigiKey Part Number | 1939-70114512F705R(R)-ND |
Manufacturer | |
Manufacturer Product Number | 70114512F705R(R) |
Description | CORD IEC320-C14 RA-C13 12.14' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.14' (3.70m) Power Cord Black IEC 320-C14, Right Angle To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer GlobTek, Inc. | Shielding Unshielded |
Packaging Bulk | Length 12.14' (3.70m) |
Part Status Active | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14, Right Angle | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SVT | Operating Temperature 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 6,99800 € | 69,98 € |
| 25 | 6,56000 € | 164,00 € |
| 50 | 6,24680 € | 312,34 € |
| 100 | 5,94850 € | 594,85 € |
| 300 | 5,50503 € | 1.651,51 € |
| 500 | 5,31030 € | 2.655,15 € |
| 1.000 | 5,05713 € | 5.057,13 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,79370 € |



