
660-00000514(R) | |
|---|---|
DigiKey Part Number | 1939-660-00000514(R)-ND |
Manufacturer | |
Manufacturer Product Number | 660-00000514(R) |
Description | WIRE 5C 14AWG UL2586 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.417" (10.59mm) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Ratings UL Style 2586 |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0299" (0.759mm) |
Conductor Strand 41/0.0100" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,69720 € | 7.348,60 € |
| Unit Price without VAT: | 14,69720 € |
|---|---|
| Unit Price with VAT: | 17,48967 € |

