8.20' (2.50m) Power Cord Black TIS 166-2549 To IEC 320-C17 VKF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6303742M571A(R)

DigiKey Part Number
1939-6303742M571A(R)-ND
Manufacturer
Manufacturer Product Number
6303742M571A(R)
Description
THAILAND 6A PLUG, 2 PRONGS, TIS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black TIS 166-2549 To IEC 320-C17 VKF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
TIS 166-2549
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
VKF
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
6A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,79000 €8,79 €
107,46700 €74,67 €
256,99880 €174,97 €
506,66460 €333,23 €
1006,34650 €634,65 €
3005,87330 €1.761,99 €
5005,66558 €2.832,79 €
1.0005,39548 €5.395,48 €
Manufacturers Standard Package
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,46010 €