9.84' (3.00m) Power Cord Black GB1002-96 To IEC 320-C5 RVV 300/500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6023593M0712(R)

DigiKey Part Number
1939-6023593M0712(R)-ND
Manufacturer
Manufacturer Product Number
6023593M0712(R)
Description
CORD 18AWG GB1002-IEC320 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black GB1002-96 To IEC 320-C5 RVV 300/500
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
GlobTek, Inc.
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Approval Agency Marking
CCC
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
China
1st Connector
GB1002-96
Color
Black
2nd Connector
IEC 320-C5
Voltage Rating
250V
Number of Conductors
3
Current Rating (Amps)
2.5A, 10A
Cord Type
RVV 300/500
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 406
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,55800 €55,58 €
255,21000 €130,25 €
504,96120 €248,06 €
1004,72430 €472,43 €
3004,37203 €1.311,61 €
5004,21736 €2.108,68 €
1.0004,01626 €4.016,26 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €