
4533502M071(R) | |
|---|---|
DigiKey Part Number | 1939-4533502M071(R)-ND |
Manufacturer | |
Manufacturer Product Number | 4533502M071(R) |
Description | CORD 17AWG GB1002-96-IEC320 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black GB1002-96 To IEC 320-C17 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB1002-96 | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CCC | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 2,95775 € | 1.863,38 € |
| Unit Price without VAT: | 2,95775 € |
|---|---|
| Unit Price with VAT: | 3,51972 € |

