6.00' (1.83m) Power Cord Black CNS 10917 To IEC 320-C7 VFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4033401M8703A(R)

DigiKey Part Number
1939-1659-ND
Manufacturer
Manufacturer Product Number
4033401M8703A(R)
Description
CORD 18AWG IEC 320-C7 6' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CNS 10917 To IEC 320-C7 VFF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
BMSI
Part Status
Active
Approved Countries
Taiwan
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CNS 10917
Voltage Rating
125VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
60°C
Cord Type
VFF
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,38300 €33,83 €
253,17040 €79,26 €
503,01900 €150,95 €
1002,87490 €287,49 €
2502,69484 €673,71 €
5002,56624 €1.283,12 €
1.0002,44383 €2.443,83 €
2.5002,29098 €5.727,45 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €