



401P1988F702 | |
|---|---|
DigiKey Part Number | 1939-1658-ND |
Manufacturer | |
Manufacturer Product Number | 401P1988F702 |
Description | CORD 16AWG NEMA 1-15P 8' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C17 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 6,80900 € | 68,09 € |
| 25 | 6,38200 € | 159,55 € |
| 50 | 6,07720 € | 303,86 € |
| 100 | 5,78720 € | 578,72 € |
| 250 | 5,42504 € | 1.356,26 € |
| 500 | 5,16628 € | 2.583,14 € |
| 1.000 | 4,91997 € | 4.919,97 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |



