
401P1086F071C | |
|---|---|
DigiKey Part Number | 1939-1656-ND |
Manufacturer | |
Manufacturer Product Number | 401P1086F071C |
Description | CORD 18AWG NEMA 1-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C17 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,82600 € | 38,26 € |
| 25 | 3,58640 € | 89,66 € |
| 50 | 3,41500 € | 170,75 € |
| 100 | 3,25200 € | 325,20 € |
| 300 | 3,00940 € | 902,82 € |
| 500 | 2,90292 € | 1.451,46 € |
| 1.000 | 2,76447 € | 2.764,47 € |
| 2.500 | 2,59158 € | 6.478,95 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,35500 € |
















