3813332M5701(R) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 478
Unit Price: 12,37000 €
Datasheet
Image for 3813332M5701(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3813332M5701(R)

DigiKey Part Number
1939-3813332M5701(R)-ND
Manufacturer
Manufacturer Product Number
3813332M5701(R)
Description
JAPAN CORD 6-15P TO C13 2.5M BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
VCTF
Manufacturer
GlobTek, Inc.
Wire Gauge
14 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
8.20' (2.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
JIS 8303
Voltage Rating
125V, 250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3003322M5701(R)GlobTek, Inc.4781939-1635-ND12,37000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5007,09766 €3.548,83 €
Unit Price without VAT:7,09766 €
Unit Price with VAT:8,44622 €