8.20' (2.50m) Power Cord Black SI 32 (Angled) To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

377C4275M0701(R)

DigiKey Part Number
1939-377C4275M0701(R)-ND
Manufacturer
Manufacturer Product Number
377C4275M0701(R)
Description
INTERCON CBL ASSEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black SI 32 (Angled) To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
GlobTek, Inc.
Wire Gauge
16 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
8.20' (2.50m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
SI 32 (Angled)
Voltage Rating
250V
2nd Connector
IEC 320-C19
Current Rating (Amps)
16A
Number of Conductors
3
Operating Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,77000 €10,77 €
Manufacturers Standard Package
Unit Price without VAT:10,77000 €
Unit Price with VAT:12,81630 €