
3611448F00T(R) | |
|---|---|
DigiKey Part Number | 1939-3611448F00T(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3611448F00T(R) |
Description | CORD NEMA 6-15P SVT 18/3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 6-15P To Terminal and Wire Leads SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.00' (2.44m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 6-15P | Voltage Rating 250VAC |
2nd Connector Terminal and Wire Leads | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,92800 € | 69,28 € |
| 25 | 6,49400 € | 162,35 € |
| 50 | 6,18380 € | 309,19 € |
| 100 | 5,88860 € | 588,86 € |
| 250 | 5,52012 € | 1.380,03 € |
| 500 | 5,25684 € | 2.628,42 € |
| 1.000 | 5,00619 € | 5.006,19 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |


