
3601775M000(R) | |
|---|---|
DigiKey Part Number | 1939-3601775M000(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3601775M000(R) |
Description | N5-20P POWER CORD 5 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 5-20P To Cable SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-20P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SO | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 90°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,43926 € | 10.219,63 € |
| Unit Price without VAT: | 20,43926 € |
|---|---|
| Unit Price with VAT: | 24,32272 € |

