Image for 3201656M0A00(R) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201656M0A00(R)

DigiKey Part Number
1939-3201656M0A00(R)-ND
Manufacturer
Manufacturer Product Number
3201656M0A00(R)
Description
N5-20P POWER CORD 6 METER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Black NEMA 5-20P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
GlobTek, Inc.
Wire Gauge
12 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
19.69' (6.00m)
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-20P
Voltage Rating
125V
2nd Connector
Cable
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50030,47624 €15.238,12 €
Unit Price without VAT:30,47624 €
Unit Price with VAT:36,26673 €