9.84' (3.00m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30215830M0302R(R)

DigiKey Part Number
1939-30215830M0302R(R)-ND
Manufacturer
Manufacturer Product Number
30215830M0302R(R)
Description
NEMA 5-15P (TYPE B) 2 CONDUCTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTW
Manufacturer
GlobTek, Inc.
Wire Gauge
10 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
9.84' (3.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,03000 €194,03 €
10164,94300 €1.649,43 €
26154,20192 €4.009,25 €
50147,26060 €7.363,03 €
Unit Price without VAT:194,03000 €
Unit Price with VAT:230,89570 €