
3021063M0712(R) | |
|---|---|
DigiKey Part Number | 1939-3021063M0712(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021063M0712(R) |
Description | CORD 18AWG NEMA5-15P-IEC320 9.8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,26300 € | 62,63 € |
| 25 | 5,87080 € | 146,77 € |
| 50 | 5,59020 € | 279,51 € |
| 100 | 5,32350 € | 532,35 € |
| 300 | 4,92657 € | 1.477,97 € |
| 500 | 4,75228 € | 2.376,14 € |
| 1.000 | 4,52569 € | 4.525,69 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

