
3011049F5597(R) | |
|---|---|
DigiKey Part Number | 1939-3011049F5597(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3011049F5597(R) |
Description | NEMA 5-15P (TYPE B) 2 CONDUCTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.58' (2.92m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.58' (2.92m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 10,16640 € | 254,16 € |
| 50 | 9,68120 € | 484,06 € |
| 100 | 9,21930 € | 921,93 € |
| 250 | 8,64244 € | 2.160,61 € |
| 500 | 8,23038 € | 4.115,19 € |
| 1.000 | 7,83812 € | 7.838,12 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |


