
3011046F7TTR(R) | |
|---|---|
DigiKey Part Number | 1939-1638-ND |
Manufacturer | |
Manufacturer Product Number | 3011046F7TTR(R) |
Description | CORD 14AWG NEMA 5-15P-2 QC 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To 2 QC Terminals, 1 Ring Terminal SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 5-15P | |
2nd Connector | 2 QC Terminals, 1 Ring Terminal | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,15400 € | 71,54 € |
| 25 | 6,70560 € | 167,64 € |
| 75 | 6,20533 € | 465,40 € |
| 150 | 5,90920 € | 886,38 € |
| 300 | 5,62737 € | 1.688,21 € |
| 525 | 5,40970 € | 2.840,09 € |
| 1.050 | 5,15180 € | 5.409,39 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |





